text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC138MTCX

74VHC Series High Speed CMOS 3-to-8 Decoder/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
onsemi 74VHC138MTCX - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/VHC/T/U
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The 74VHC138MTCX is a High speed CMOS 3-to-8 decoder/ demultiplexer, fabricated with silicon gate CMOS technology. Available in TSSOP-16 package.
 
This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages

Features:

  • High Speed tPD = 5.7 ns (typ) at TA = 25°C
  • Low power dissipation ICC = 4 µA (max) at TA = 25°C
  • High noise immunity VNIH = VNIL = 28% VCC (min)
  • Power down protection provided on all inputs
  • Pin and function compatible with 74HC138

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$720.00
USD
Quantity
Unit Price
2,500
$0.145
5,000
$0.144
7,500
$0.143
12,500
$0.141
25,000+
$0.139
Product Variant Information section